欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.10 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Manufacture Type | Attenuator |
Connector Type | SMA Plug(Male)/SMA Jack(Female) |
Minimum Frequency (GHz) | 0 |
Maximum Frequency (GHz) | 18 |
Attenuation Tolerance (dB) | ±0.3 |
Maximum VSWR | 1.35 |
Impedance (Ohm) | 50 |
Maximum Power Rating (W) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Package Length | 21.8 |