欧州RoHS | Compliant |
Part Status | Obsolete |
HTS | 8523.51.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 2G |
Maximum Read Speed (Mbps) | 960 |
Maximum Write Speed (Mbps) | 760 |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 3Gbps |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 50.8 |
Product Depth (mm) | 29.85 |
Product Height (mm) | 3.3 |