メモリーカード
フラッシュカード
SFSD8192N1BM1TO-I-LF-111-STD - Swissbit
Video Transcript
Swissbit
SFSD8192N1BM1TO-I-LF-111-STD
フラッシュカード
Flash Card 8G-byte 3.3V MicroSDHC Card
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8523.59.00.00
Automotive
Unknown
PPAP
Unknown
Card
MicroSDHC Card
Chip Density (byte)
8G
Programmability
Yes
Interface Type
SD/SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
0.7 mm
Package Width
11 mm
Package Length
15 mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: