ステッピングモーター
SH2145-5611 - SANYO DENKI
Video Transcript
SANYO DENKI
SH2145-5611
ステッピングモーター
Stepper Motors Bipolar Square 24V 0.4A 19Ohm 0.006oz.in² 0.01 1.8° 2Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.60.80
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.4
Motor Voltage (V)
24
Winding Resistance (Ohm)
19
Holding Torque (N.m)
0.01
Steps per Revolution
200
Rotor Inertia
0.006oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
2
Number of Phases
2
Inductance per Phase (mH)
4
Insulation Class
B
Mounting Hole Spacing (mm)
11.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
14
Shaft Diameter (mm)
4
Shaft Length (mm)
13.5
Body Length (mm)
43.8
Weight (g)
42
Product Length (mm)
14
Product Depth (mm)
68.8
Product Height (mm)
14
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 週間
Price:
$118.38
1+
$118.38
10+
$116.73
25+
$115.45
50+
$113.55
100+
$112.97
250+
$112.39
500+
$111.81
1000+
$111.22
5000+
$110.62
10000+
$110.01