欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
製品カテゴリー | Receiver |
Modulation Technique | FM |
Maximum RF Operating Frequency Range (MHz) | 0.04 to 100 |
Maximum RF Operating Frequency (MHz) | 75.9 |
Operating Band Frequency (MHz) | 64 to 75.9 |
Minimum Operating Supply Voltage | 2.7V |
Typical Operating Supply Voltage | 3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 20 |