欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.49.80.00 |
Automotive | Yes |
PPAP | Unknown |
Number of Channels per Chip | 2 |
Maximum Data Rate | 1Mbps |
Maximum Rise Time (ns) | 4 |
Maximum Fall Time (ns) | 4 |
Minimum Pulse Width (ns) | 250 |
Maximum Pulse Width Distortion (ns) | 25 |
Maximum Propagation Delay Skew (ns) | 40 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Propagation Delay Time (tPHL) (ns) | 35 |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Propagation Delay Time (tPLH) (ns) | 35 |
Maximum Working Insulation Voltage | 891Vp |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Forward/Reverse Channels | 1/1 |
Minimum Common Mode Rejection (kV/us) | 20 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |