Silicon LabsSI8920BC-IP特殊用途アンプ

Isolated Analog Amplifier With ±200 mV Input

Silicon Laboratories' isolation amplifier SI8920BC-IP differential amplifier will easily be able to amplify audio signals using two channels. Its maximum power dissipation is 212 mW. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.

A datasheet is only available for this product at this time.