欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.49.00.50 |
Automotive | No |
PPAP | No |
Type | Dry |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 24 |
Coil Current (mA) | 12 |
Coil Resistance (Ohm) | 2K |
Maximum Contact Resistance (mOhm) | 150 |
Insulation Resistance (Ohm) | 10T(Min) |
Maximum Pick-Up Voltage | 16.8VDC |
Maximum AC Switching Voltage (V) | 200 |
Maximum DC Switching Voltage (V) | 200 |
Maximum Switching Current (A) | 1 |
Minimum Dropout Voltage | 3.6VDC |
Maximum Carry Current (A) | 1.25 |
Isolation Across Contacts | 250VDC(Min) |
Isolation Across Coil and Contacts | 1.5KVDC(Min) |
Maximum Switching Power | 15W |
Operate Time (ms) | 0.5 |
Release Time (ms) | 0.1 |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 4 |
Relay Construction | Non-Latching |
Seal | Sealed |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Package Type | SIP |
Packaging | Tube |
Product Weight (g) | 1.6 |
Product Length (mm) | 19.8 |
Product Depth (mm) | 5.08 |
Product Height (mm) | 7.8 |