スイッチスライド
SK12C0405SG1.5RT - C&K
Video Transcript
C&K
SK12C0405SG1.5RT
スイッチスライド
Switch Slide ON ON SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@4VDC
Dielectric Strength
100VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Electrical Life (Cycles)
10000
Actuator Color
Black
Number of Rows
1
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
3
Housing Material
Liquid Crystal Polymer
Body Orientation
Right Angle
Packaging
Tape and Reel
Product Length (mm)
7.6
Product Depth (mm)
5.05
Product Height (mm)
1.42
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 6000
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$0.8734
6000+
$0.8734
30000+
$0.8028
150000+
$0.7717