最も検索された

SemikronSKA3/17整流器

Diode 3.3A 2-Pin Case E-34

Produce a direct current from alternating current with this SKA3/17 rectifier from Semikron. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 3.3 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.