欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Type | Long Travel |
Actuator Style | Plunger |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.005@12VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 1000 |
Electrical Life (Cycles) | 100000 |
Operating Force (N) | 1.96 |
Actuator Length (mm) | 3.2 |
Row Spacing (mm) | 8.7 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Pitch (mm) | 4.5 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Bulk |
Product Length (mm) | 9 |
Product Depth (mm) | 8.7 |
Product Height (mm) | 10 |