ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Side Push |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@12VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 600000 |
Operating Force (N) | 2.2 |
Actuator Length (mm) | 0.5 |
Number of Rows | 1 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Terminal Length (mm) | 0.8 |
Terminal Pitch (mm) | 2.45 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tape and Reel |
Body Length (mm) | 4.5 |
Body Depth (mm) | 2.1 |
Body Height (mm) | 2.2 |
Product Length (mm) | 4.5 |
Product Depth (mm) | 2.6 |
Product Height (mm) | 2.2 |