SwitchcraftSL405MXコネクタオーディオとビデオ
Conn Slim Line Connector M 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Slim Line Connector | |
M | |
5 | |
5 | |
1 | |
Solder Lug | |
Straight | |
5 | |
Copper Alloy | |
Silver | |
Copper Alloy | |
Cable Mount |
Use the slim line connector SL405MX audio and video connector from Switchcraft for your design to run audio and video. This M connector's 5 contacts that are made out of copper alloy and plated with silver. It has a male type gender. It has a straight body orientation. This connector has a single port. SL405MX is housed in copper alloy. This device has a maximum current rating of 5 A. Its 5 terminals use the solder lug termination method.