Reduced Price
Bulgin LimitedSLDP3002M5 | Photoelectric Sensor Diffuse-Reflective Dark ON NPN 0.03m 4-Pin光電センサー
Photoelectric Sensor Diffuse-Reflective Dark ON NPN 0.03m 4-Pin
The SLDP3002M5 by Bulgin Components PLC is a slim-line photoelectric sensor with excellent mechanical and electrical stability, designed specifically for applications in the fields of manufacturing and industrial automation. These sensors meet IP67 waterproof standard, have a detection distance of 2-30mm, run on a power supply of 12-24 VDC, and feature an operating temperature range of -10 to +50 °C. The slim form factor is just 4.5mm thick, and the cable terminates in an M5 connector.
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Height | 4.5 |
Package Width | 16 |
Package Length | 30 |
PCB changed | 4 |
4 |