SamtecSLW-102-01-T-Dコネクタ ヘッダーとPCBレセプタクル
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this socket strip SLW-102-01-T-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VAC. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 4.57 mm tall and 4.95 mm deep. SLW-102-01-T-D is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
EDA / CAD Models |