SamtecSLW-104-01-T-Sコネクタ ヘッダーとPCBレセプタクル
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this socket strip SLW-104-01-T-S connector from Samtec. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 50 VAC. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. SLW-104-01-T-S is housed in black polyester. It uses the solder termination method. This product is 10.16 mm long, 4.57 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |