STMicroelectronicsSM15T100A過渡電圧サプレッサ - TVSダイオード

Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' SM15T100A TVS diode. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 178 V and minimum breakdown voltage is 95 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2429+
    Manufacturer Lead Time:
    21 週間
    Country Of origin:
    中国
    • Price: $0.3379
    1. 2500+$0.3379
    2. 5000+$0.3273
    3. 7500+$0.3231