STMicroelectronicsSM15T47AY過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Uni-Dir 40.2V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' SM15T47AY TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 84 V and minimum breakdown voltage is 44.7 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |