STMicroelectronics SM15T56AY 過渡電圧サプレッサ - TVSダイオード

TVS Diode Single Uni-Dir 48V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R

製品技術仕様

Sleep easy, never worry about surges again with this SM15T56AY TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 53.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

シンボルと足跡

輸入関税 : 米国に発送する場合、この部分に適用される場合があります

在庫なし

増分 2500 最小 2500
  • メーカーのリードタイム:
    21 週間
    原産国:
    中国
    • Price: $0.4015
    1. 2500+ $0.4015
SM15T56AY

SM15T56AY STMicroelectronics

STMicroelectronicsSM15T56AY過渡電圧サプレッサ - TVSダイオード

TVS Diode Single Uni-Dir 48V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R

Sleep easy, never worry about surges again with this SM15T56AY TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 100 V and minimum breakdown voltage is 53.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 週間
    Country Of origin:
    中国
    • Price: $0.4015
    1. 2500+$0.4015