STMicroelectronicsSM15T6V8CAY過渡電圧サプレッサ - TVSダイオード

TVS Diode Single Bi-Dir 5.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R

Implement surge protection with this SM15T6V8CAY TVS diode from STMicroelectronics. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. Its maximum leakage current is 500 μA. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 週間
    • Price: $0.4242
    1. 2500+$0.4242