STMicroelectronicsSM15T7V5A過渡電圧サプレッサ - TVSダイオード

Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin SMC T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SM15T7V5A TVS diode from STMicroelectronics. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.13 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 250 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 週間
    • Price: $0.3229
    1. 2500+$0.3229
    2. 5000+$0.3144
    3. 10000+$0.3136