STMicroelectronicsSM15T7V5AY過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Uni-Dir 6.4V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Get protected with this SM15T7V5AY TVS diode manufactured from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its test current is 10 mA. Its maximum leakage current is 250 μA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.13 V. This TVS diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |