STMicroelectronicsSM4T47CAY過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Bi-Dir 40V 400W Automotive AEC-Q101 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
44.4 | |
84 | |
40 | |
27 | |
0.2 | |
1 | |
400 | |
-55 | |
150 | |
Automotive | |
0.072 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SM4T47CAY TVS diode from STMicroelectronics. This device's maximum clamping voltage is 84 V and minimum breakdown voltage is 44.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |