STMicroelectronicsSM6T30A過渡電圧サプレッサ - TVSダイオード

Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMB T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SM6T30A TVS diode from STMicroelectronics. This device's maximum clamping voltage is 53.5 V and minimum breakdown voltage is 28.5 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

在庫合計: 245,011 parts

Regional Inventory: 10,011

    Total$0.12Price for 1

    10,011 在庫あり: 明日発送

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2152+
      Manufacturer Lead Time:
      0 週間
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      中国
         
      • Price: $0.1152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2152+
      Manufacturer Lead Time:
      0 週間
      Country Of origin:
      中国
      • In Stock: 11 部分
      • Price: $0.1152
    • (2500)

      明日発送

      Increment:
      2500
      Ships from:
      アメリカ合衆国
      Date Code:
      2350+
      Manufacturer Lead Time:
      21 週間
      Country Of origin:
      中国
      • In Stock: 10,000 部分
      • Price: $0.0555
    • (2500)

      3 日後に発送

      Ships from:
      オランダ
      Date Code:
      2448+
      Manufacturer Lead Time:
      13 週間
      Country Of origin:
      中国
      • In Stock: 235,000 部分
      • Price: $0.1675