STMicroelectronicsSMA6J154CA-TR過渡電圧サプレッサ - TVSダイオード
Diode TVS Single Bi-Dir 154V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
171 | |
242 | |
154 | |
2.4 | |
0.2 | |
1 | |
600 | |
-55 | |
175 | |
4000@Ta=55C | |
Industrial | |
0.072 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 2.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMA6J154CA-TR TVS diode from STMicroelectronics is perfect for you. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 265 V and minimum breakdown voltage is 171 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |