Diodes IncorporatedSMAJ40A-13-F過渡電圧サプレッサ - TVSダイオード
Diode TVS Single Uni-Dir 40V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 2.92(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Diodes Zetex's SMAJ40A-13-F TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.