Diodes IncorporatedSMAJ5.0A-13-F過渡電圧サプレッサ - TVSダイオード
Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 2.92(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Implement surge protection with this SMAJ5.0A-13-F TVS diode from Diodes Zetex. Its test current is 10 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 800 μA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.