Micro Commercial ComponentsSMAJ5940B-TPツェナー

Diode Zener Single 43V 5% 1500mW 2-Pin SMA T/R

Check out this perfect SMAJ5940B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1500 mW. Its test current is 8.7 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    16 週間
    • Price: $0.1464
    1. 7500+$0.1464
    2. 15000+$0.1460
    3. 30000+$0.1456
    4. 45000+$0.1451
    5. 60000+$0.1447
    6. 75000+$0.1442
    7. 150000+$0.1438
    8. 300000+$0.1433
    9. 375000+$0.1429