欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Line Interactive |
Number of Input Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 2400 |
Maximum Apparent Power (VA) | 3000 |
Output Voltage (V) | 120 |
Output Voltage Waveform | PWM Sine Wave/Sine Wave |
Typical Input Voltage (V) | 120 |
Output Frequency (Hz) | 60 |
Efficiency (%) | 99 |
Input Connector Type | NEMA L5-30P |
Output Receptacles Type | (4) NEMA 5-15R/(4) NEMA 5-15/20R |
Backup Time (min) | 7 |
Battery Recharge Time (h) | 9 |
Battery Voltage Rating (VDC) | 24 |
Interface | DB9 Serial |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 40370 |
Package Height | 431.8 mm |
Package Width | 228.6 mm |
Package Length | 317.5 mm |