Micro Commercial ComponentsSMBJ22CA-TP過渡電圧サプレッサ - TVSダイオード

TVS Diode Single Bi-Dir 22V 600W 2-Pin SMB T/R

Implement surge protection with this SMBJ22CA-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 35.5 V and minimum breakdown voltage is 24.4 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 週間
    Country Of origin:
    中国
    • Price: $0.0686
    1. 3000+$0.0686
    2. 6000+$0.0684
    3. 9000+$0.0642
    4. 30000+$0.0637
    5. 75000+$0.0576