Micro Commercial ComponentsSMBJ5341B-TPツェナー
Diode Zener Single 6.2V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
6.2 | |
5% | |
100 | |
5000 | |
200 | |
1 | |
765 | |
1 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SMBJ5341B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 765 mA. Its maximum leakage current is 1 μA. Its test current is 200 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.