Micro Commercial ComponentsSMBJ7.0CA-TP過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Bi-Dir 7V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
7.78 | |
12 | |
7 | |
100 | |
50 | |
400 | |
10 | |
600 | |
-55 | |
175 | |
5000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMBJ7.0CA-TP TVS diode from Micro Commercial Components. Its test current is 10 mA. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 400 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.