Micro Commercial ComponentsSMCJ10A-TP過渡電圧サプレッサ - TVSダイオード
Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
11.1 | |
17 | |
10 | |
3.5 | |
200 | |
88.3 | |
5 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ10A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500(Min) W. This device's maximum clamping voltage is 17 V and minimum breakdown voltage is 11.1 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.