Micro Commercial ComponentsSMCJ75CA-TP過渡電圧サプレッサ - TVSダイオード
Diode TVS Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
83.3 | |
121 | |
75 | |
12.4 | |
1 | |
1 | |
1500(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ75CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.