ProTek DevicesSMDA05LCC-LFESDサプレッサー
ESD Suppressor Diode TVS Bi-Dir 5V 13.5Vc 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
This tvs SMDA05LCC-LF ESD protection device from ProTek Devices, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 13.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. It is made in a quad configuration. Its capacitance value is 15 pF.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.