YageoSMDJ60CA/TR13過渡電圧サプレッサ - TVSダイオード
Diode TVS Single Bi-Dir 60V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
66.7 | |
96.8 | |
60 | |
31 | |
2 | |
1 | |
3000(Min) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.6(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 |