WIMASMDTD02220KA00MP00コンデンサフィルム
Cap Film 0.022uF 100V PET 20% (4.8 X 3.3 X 3mm) 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This SMDTD02220KA00MP00 film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 20%. This product is 4.8 mm long, 3 mm tall and 3.3 mm deep. Its capacitance value is 0.022uF.