欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
製品カテゴリー | Chip LED |
Color | Green |
Number of LEDs | 2 |
LED Material | GaP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 2x2.7x0.54 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 10mcd |
Peak Wavelength (nm) | 570 |
Viewing Angle (°) | 140 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5(Max) |
Maximum Power Dissipation (mW) | 72 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 3.2 |
Package Length | 2.7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |