欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
製品カテゴリー | Chip LED |
Color | Green/Red |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 2x1x1 |
Lens Appearance | Water Clear |
Mounting Orientation | Right Angle |
Intensity | 16mcd|46mcd |
Peak Wavelength (nm) | 570/630 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 30/25 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5(Min) |
Internal Protection | No |
Maximum Power Dissipation (mW) | 100/60 |
Typical Forward Voltage (V) | 2.1/2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Super Green/Hi-Int. Red |
Special Color | Super Green/Hi-Int. Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 3 |
Lead Shape | No Lead |