Skyworks SolutionsSMP1302-003LFPINダイオード
PIN Diode Attenuator/Switch 200V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.60 | |
Automotive | No |
PPAP | No |
Attenuator|Switch | |
Dual Common Anode | |
200 | |
0.8(Typ)@10mA | |
1.5@100mA | |
20@1mA | |
0.3@30V | |
250 | |
0.7 | |
HF|UHF|VHF | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |