欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Switch |
Configuration | Dual Series |
Maximum Reverse Voltage (V) | 50 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Forward Voltage (V) | 0.85(Typ)@10mA |
Maximum Series Resistance @ Maximum IF (Ohm) | 0.5(Typ)@10mA |
Maximum Series Resistance @ Minimum IF (Ohm) | 1.5@1mA |
Maximum Diode Capacitance (pF) | 1@30V |
Maximum Power Dissipation (mW) | 430 |
Typical Carrier Life Time (us) | 0.4 |
Frequency Range | HF|SHF|UHF|VHF |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |