欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Attenuator|Switch |
Configuration | Single |
Maximum Reverse Voltage (V) | 200 |
Maximum Forward Current (mA) | 200 |
Maximum Forward Voltage (V) | 0.75(Typ)@10mA |
Maximum Series Resistance @ Maximum IF (Ohm) | 2.5@10mA |
Maximum Series Resistance @ Minimum IF (Ohm) | 20@1mA |
Maximum Diode Capacitance (pF) | 0.45@30V |
Maximum Power Dissipation (mW) | 1000 |
Typical Carrier Life Time (us) | 0.7 |
Frequency Range | HF|SHF|UHF|VHF |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | QFN |
Supplier Package | QFN |
Pin Count | 2 |
Lead Shape | No Lead |