製品技術仕様

Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Souriau's qikmate SMS12SE5K9 USB connectors. Its pitch is 5.08 mm. This female connector's 12 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This is a 4-row connector. SMS12SE5K9 is housed in thermoplastic. This device has a maximum current rating of 5 A. This harting connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 35.2 mm long, 17.2 mm tall and 29.5 mm deep.

シンボルと足跡

在庫なし

増分 100 最小 100
  • メーカーのリードタイム:
    16 週間
    • Price: $9.030
    1. 1+ $9.030
    2. 500+ $8.940
    3. 1000+ $8.850
    4. 2500+ $8.762
    5. 5000+ $8.674
    6. 10000+ $7.636

SOURIAUSMS12SE5K9コネクタ長方形

Conn Rectangular F 12 POS 5.08mm Solder RA Thru-Hole

Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Souriau's qikmate SMS12SE5K9 USB connectors. Its pitch is 5.08 mm. This female connector's 12 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This is a 4-row connector. SMS12SE5K9 is housed in thermoplastic. This device has a maximum current rating of 5 A. This harting connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 35.2 mm long, 17.2 mm tall and 29.5 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    16 週間
    • Price: $9.030
    1. 1+$9.030
    2. 500+$8.940
    3. 1000+$8.850
    4. 2500+$8.762
    5. 5000+$8.674
    6. 10000+$7.636