I/Oコネクタ
コネクタ長方形
SMS15PD3 - SOURIAU
Video Transcript
SOURIAU
SMS15PD3
コネクタ長方形
Conn Rectangular M 15 POS ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
15
Number of Rows
5
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
2000VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
IP Rating
IP40
Product Length (mm)
18.6
Product Depth (mm)
32.7
Product Height (mm)
36.7
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
16 週間
Price:
$3.708
1+
$3.708
500+
$3.048
1000+
$2.808
2500+
$2.772
5000+
$2.652