欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Tuner|VCO |
Applications Frequency Range | SHF |
Configuration | Single |
Maximum Reverse Voltage (V) | 15 |
Maximum Reverse Current (uA) | 0.02 |
Minimum Tuning Ratio | 2.6 |
Tuning Ratio Test Condition | 1V/6V |
Minimum Quality Factor | 1400(Typ) |
Minimum Diode Capacitance (pF) | 2.34@1V |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882 |
Pin Count | 2 |