RFダイオード
バラクタ
SMV1249-040LF - Skyworks Solutions
Video Transcript
Skyworks Solutions
SMV1249-040LF
バラクタ
Diode VAR Cap Single 15V 28pF 2-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Tuner|VCO
Configuration
Single
Maximum Reverse Voltage (V)
15
Maximum Reverse Current (uA)
0.02
Minimum Tuning Ratio
11
Tuning Ratio Test Condition
0.3V/4.7V
Minimum Quality Factor
600(Typ)
Minimum Diode Capacitance (pF)
28@0.3V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
0.6
Package Length
1
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
22 週間
Price: