Texas InstrumentsSN74AC240NE4バッファとラインドライバ
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 26.92(Max) mm |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |