Texas InstrumentsSN74CBTK32245ZKERバススイッチ
Bus Switch 4-Element CMOS 32-IN 96-Pin BGA MICROSTAR T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.6(Max) mm |
Package Length | 13.6(Max) mm |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
96 | |
Lead Shape | Ball |
EDA / CAD Models |