Compliant | |
EAR99 | |
Active | |
SN74V283-10PZA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |