欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Serializer |
Number of Drivers | 4 |
Number of Receivers | 0 |
Number of Elements per Chip | 3 |
Transmission Data Rate (Mbps) | 196 |
Minimum Operating Frequency (MHz) | 31 |
Maximum Operating Frequency (MHz) | 75 |
Input Signal Type | LVCMOS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Differential Output Voltage (V) | 0.454 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Power Dissipation (mW) | 1637 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |